Cosel PBW15F-15-GN technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 1A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Length | 85mm |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 40 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW15F-15-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.