Cosel PBW30F-12-E technical specifications.
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.7A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 2 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW30F-12-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.