The Cosel PBW30F-12-EN is a dual output regulated AC/DC power supply with a maximum output power of 31.2W. It features a minimum operating temperature of -10°C and a maximum operating temperature of 71°C. The supply has a minimum isolation voltage of 3000VAC and a line regulation of 60mV and 96mV. The input connector type is a screw terminal block and it has a power indicator. The output type is fixed and it has a load regulation of 600mV and 150mV.
Cosel PBW30F-12-EN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.3|1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 31.2W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 60mV|96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 600mV|150mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max)|360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBW30F-12-EN to view detailed technical specifications.
No datasheet is available for this part.