The Cosel PBW30F-12-GN is a dual regulated AC/DC power supply with two outputs, each delivering 12V. The maximum output current is 1.3A or 1.7A, depending on the output. The supply has a maximum output power of 31.2W and an efficiency of 81% typical. It operates from a minimum of -10°C to a maximum of 71°C. The input connector is a screw terminal block, and a power indicator is available. The output type is fixed, and the load regulation is 600mV or 150mV, depending on the output. The maximum input current is 0.7A typical, and the ripple and noise are 180mV or 360mV maximum, depending on the output.
Cosel PBW30F-12-GN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.3|1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 31.2W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 60mV|96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 600mV|150mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max)|360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBW30F-12-GN to view detailed technical specifications.
No datasheet is available for this part.