The Cosel PBW30F-15-EN is a 30W dual-output AC/DC power supply with outputs of 15V at 1A and 1.4A. It features a 3kV isolation voltage and a package quantity of 35 units. The supply measures 103mm in length, 78mm in width, and 34.5mm in height. It is lead-free and compliant with lead-free standards.
Cosel PBW30F-15-EN technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1.4A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW30F-15-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.