The Cosel PBW30F-15-VN is a dual regulated AC/DC power supply with two outputs, each capable of delivering up to 1.4A at 15V. The supply has a maximum output power of 30W and a minimum isolation voltage of 3000VAC. Operating temperature range is from -10 to 71 degrees Celsius. The power supply has a high efficiency of 79% and a maximum input current of 0.7A. It also features a screw terminal block input connector and a power indicator.
Cosel PBW30F-15-VN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 1|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 60mV|96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 600mV|150mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max)|360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBW30F-15-VN to view detailed technical specifications.
No datasheet is available for this part.