The Cosel PBW30F-5-N1 is a dual-output AC/DC power supply with 5V output voltages and 15W output power. It features 1.5A and 2A output currents, respectively, and 3kV isolation voltage. The supply is packaged in a PACKAGE-7 type package and is lead free. It is designed for use in general applications.
Cosel PBW30F-5-N1 technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 2A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW30F-5-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.