The Cosel PBW30F-5-VN is a dual 5V regulated AC/DC power supply with 15W output power and 2 outputs. It features a minimum isolation voltage of 3000VAC and a maximum operating temperature range of -10°C to 71°C. The supply has a typical efficiency of 75% and a maximum input current of 0.4A. It also includes a power indicator and a screw terminal block input connector.
Cosel PBW30F-5-VN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 1.5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 20mV|36mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 250mV|100mV |
| Maximum Input Current | 0.4(Typ)A |
| Ripple & Noise | 160mV(Max)|360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBW30F-5-VN to view detailed technical specifications.
No datasheet is available for this part.