Cosel PBW50F-12-GN technical specifications.
| Current - Output 1 | 2.1A |
| Current - Output 2 | 2.7A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 2 |
| Output Power | 50.4W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW50F-12-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.