Cosel PBW50F-15-C technical specifications.
| Current - Output 1 | 1.7A |
| Current - Output 2 | 2.4A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 2 |
| Output Power | 51W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBW50F-15-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.