Cosel PBW50F-5 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 4A |
| Depth | 82.5mm |
| Efficiency | 77% |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 280g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW50F-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.