Single-output AC/DC power supply delivering 100.8W at 12V and 8.4A. Features a wide input voltage range from 85V to 264V AC. Includes 6 terminals with an unspecified terminal position. This general-purpose power supply is designed for single-function operation.
Cosel PJA100F-12 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PJA100F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.