Cosel PLA100F-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 97mm |
| Efficiency | 89% |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 109mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100.8W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 48V |
| Weight | 500g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA100F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
