
150W AC-DC regulated power supply module, featuring a single 12V output delivering 12.5A. This board mount DC/DC converter offers 3kV isolation voltage and operates with 87% efficiency. Designed for panel mounting, the module has a compact footprint with dimensions of 129mm (L) x 97mm (W) x 41mm (H) and weighs 600g. It operates within a temperature range of -20°C to 70°C and is RoHS compliant and lead-free.
Cosel PLA150F-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 97mm |
| Efficiency | 87% |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 12V |
| Weight | 600g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA150F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.