
The PLA150F-15 is a 15V AC/DC power supply with an output current of 10A and an efficiency of 87%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The supply is mounted on a panel and has a package quantity of 20. It is RoHS compliant and has a voltage isolation of 3kV.
Cosel PLA150F-15 technical specifications.
| Current - Output 1 | 10A |
| Depth | 97mm |
| Efficiency | 87% |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 15V |
| Weight | 600g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA150F-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.