The Cosel PLA150F-15-C is a single-output, enclosed, regulated AC/DC power supply with a maximum output power of 150W and an output voltage of 15V. It features a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The power supply has a minimum isolation voltage of 3000VAC and a maximum input current of 1.7A. It also includes a power indicator and a screw terminal block input connector.
Cosel PLA150F-15-C technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 1.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PLA150F-15-C to view detailed technical specifications.
No datasheet is available for this part.