Cosel PLA150F-24-N1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 97 |
| Length | 129 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PLA150F-24-N1 to view detailed technical specifications.
No datasheet is available for this part.