Cosel PLA150F-36 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 97mm |
| Efficiency | 90% |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 151.2W |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 36V |
| Weight | 600g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA150F-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.