
300W AC/DC power supply featuring a single 24V output delivering 12.5A. This general-purpose power supply offers 87% efficiency and a wide operating temperature range from -20°C to 70°C. It provides 3kV isolation voltage and is designed for panel mounting. The unit is RoHS compliant and lead-free, with dimensions of 190mm (length) x 102mm (width) x 41mm (height) and a weight of 0.45lb.
Cosel PLA300F-24 technical specifications.
| Current - Output 1 | 12.5A |
| Depth | 102mm |
| Efficiency | 87% |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 300W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 24V |
| Weight | 0.45lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA300F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
