Cosel PLA300F-48-C technical specifications.
| Current - Output 1 | 6.3A |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 302.4W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 48V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA300F-48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.