Cosel PLA300F-5 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 50A |
| Depth | 102mm |
| Efficiency | 77% |
| Height | 41mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 250W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 5V |
| Weight | 0.45lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA300F-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
