Cosel PLA300F-5-V technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 102 |
| Length | 190 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PLA300F-5-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.