Cosel PLA50F-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 80 |
| Length | 99 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 38 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PLA50F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.