Cosel PLA600F-15-V technical specifications.
| Current - Output 1 | 40A |
| Height | 61mm |
| Isolation Voltage | 3kV |
| Length | 215mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 15V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA600F-15-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.