The Cosel PLA600F-24-C is a 600W AC/DC power supply with a single 24V output capable of delivering 25A of current. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The supply measures 61mm in height, 120mm in width, and 215mm in length, and is packaged in quantities of five. It is designed for use in general applications and is part of the PLA series from Cosel.
Cosel PLA600F-24-C technical specifications.
| Current - Output 1 | 25A |
| Height | 61mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA600F-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.