Cosel PLA600F-5-G technical specifications.
| Current - Output 1 | 100A |
| Height | 61mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Number of Outputs | 1 |
| Output Power | 500W |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | PLA |
| Voltage - Output 1 | 5V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PLA600F-5-G to view detailed technical specifications.
No datasheet is available for this part.