Cosel PMA100F-12-R technical specifications.
| Current - Output 1 | 8.5A |
| Height | 93mm |
| Isolation Voltage | 3kV |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| Series | PMA |
| Voltage - Output 1 | 12V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA100F-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.