
The PMA100F-24 is a 24V power supply with an output current of 4.5A and an efficiency of 86%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The supply is lead-free and has a high isolation voltage of 3kV. It is available in a package quantity of 25 units and measures 168mm in length, 34mm in width, and 93mm in height, with a weight of 560g. The PMA100F-24 is a general-purpose power supply suitable for a variety of applications.
Cosel PMA100F-24 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 93mm |
| Efficiency | 86% |
| Height | 93mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Series | PMA |
| Voltage - Output 1 | 24V |
| Weight | 560g |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA100F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
