
The Cosel PMA100F-3R3 is a DC/DC converter with a single output voltage of 3.3V and a maximum output current of 20A, resulting in a maximum output power of 66W. It features a high efficiency of 78% and a high isolation voltage of 3kV. The converter is designed for board mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The package quantity is 25 pieces.
Cosel PMA100F-3R3 technical specifications.
| Current - Output 1 | 20A |
| Depth | 93mm |
| Efficiency | 78% |
| Height | 93mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Weight | 560g |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA100F-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
