The PMA100F-5-R is a single output AC/DC power supply with an output power of 100W and a voltage of 5V. It has a current output of 20A and meets the lead-free standard. The supply is packaged in a quantity of 25 units and has a series designation of PMA. It measures 168mm in length, 93mm in height, and 34mm in width, providing a compact design. The PMA100F-5-R also features an isolation voltage of 3kV, ensuring safe operation in various environments.
Cosel PMA100F-5-R technical specifications.
| Current - Output 1 | 20A |
| Height | 93mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | PMA |
| Voltage - Output 1 | 5V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA100F-5-R to view detailed technical specifications.
No datasheet is available for this part.