
This DC/DC converter has a single output voltage of 24V with a maximum current of 700mA and output power of 16.8W. It is designed for panel mount applications and operates within a temperature range of -10°C to 70°C. The converter has a high efficiency of 79% and a high isolation voltage of 3kV. It is available in a package quantity of 40 units.
Cosel PMA15F-24 technical specifications.
| Current - Output 1 | 700mA |
| Depth | 78mm |
| Efficiency | 79% |
| Height | 78mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | PMA |
| Voltage - Output 1 | 24V |
| Weight | 230g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA15F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.