Cosel PMA15F-3R3-T1 technical specifications.
| Current - Output 1 | 3A |
| Height | 78mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 9.9W |
| Package Quantity | 40 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA15F-3R3-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.