Cosel PMA30F-12-T technical specifications.
| Current - Output 1 | 2.5A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 35 |
| Series | PMA |
| Voltage - Output 1 | 12V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA30F-12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.