Cosel PMA30F-3R3-T1N technical specifications.
| Current - Output 1 | 6A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 19.8W |
| Package Quantity | 35 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA30F-3R3-T1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.