Cosel PMA60F-15-T technical specifications.
| Current - Output 1 | 4A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 15V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA60F-15-T to view detailed technical specifications.
No datasheet is available for this part.