Cosel PMA60F-24 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 82mm |
| Efficiency | 83% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 24V |
| Weight | 350g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA60F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.