Cosel PMA60F-3R3-R technical specifications.
| Current - Output 1 | 12A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Length | 135mm |
| Number of Outputs | 1 |
| Output Power | 39.6W |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA60F-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.