Enclosed AC-DC power supply featuring three outputs: 5V at 8A, 15V at 1.8A, and -15V at 0.5A, delivering a total output power of 74.5W. Operates with an input voltage range of 85-264VAC and offers 75% efficiency. Designed for panel mounting, this unit has dimensions of 205mm (L) x 38mm (W) x 93mm (H) and a weight of 600g. It supports a wide operating temperature range from -10°C to 65°C and holds UL, CSA, VDE, and CE approvals.
Cosel PMC75E-2-N technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 500mA |
| Depth | 42mm |
| Efficiency | 75% |
| Height | 93mm |
| Input Current | 1.8A |
| Lead Free | Lead Free |
| Length | 205mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 74.5W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 600g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC75E-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.