Triple-output AC/DC power supply delivering 75W total output power. Features include 5V/6A, 12V/3.2A, and -12V/0.5A outputs, with a maximum operating temperature of 65°C and a minimum of -10°C. This general-purpose power supply offers 75% efficiency and is designed for panel mounting. Approvals include UL, CSA, CE, and TUV, with a lead-free construction.
Cosel PMC75E-4-J technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 6A |
| Current - Output 2 | 3.2A |
| Current - Output 3 | 500mA |
| Depth | 42mm |
| Efficiency | 75% |
| Height | 93mm |
| Input Current | 1.8A |
| Lead Free | Lead Free |
| Length | 205mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 74.4W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 600g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC75E-4-J to view detailed technical specifications.
No datasheet is available for this part.