The Cosel R15A-5-CN is a regulated AC/DC power supply with a single output voltage of 5V. It has a maximum output current of 3A and a maximum output power of 15W. The supply features a high efficiency of 72% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of -10°C to 60°C and has a line regulation of 20mV. The input connector is a screw terminal block and the power indicator is present. The output type is fixed and the load regulation is 40mV. The maximum input current is 0.37A typ and the ripple and noise is 160mV max.
Cosel R15A-5-CN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.37(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R15A-5-CN to view detailed technical specifications.
No datasheet is available for this part.