The R25A-12-CN is a single-output regulated AC/DC power supply with an output voltage of 12V and a maximum output current of 2.1A. It has a maximum output power of 25.2W and an efficiency of 76% typical. The supply is designed for use in applications with a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. The input connector type is a screw terminal block, and a power indicator is included. The output type is fixed, and the load regulation is 100mV. The minimum isolation voltage is 2000VAC, and the ripple and noise are 180mV maximum.
Cosel R25A-12-CN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25.2W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-12-CN to view detailed technical specifications.
No datasheet is available for this part.