The Cosel R25A-12-J is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 2.1A. It operates within a temperature range of -10 to 60 degrees Celsius and features a minimum isolation voltage of 2000VAC. The power supply is available in an open frame style and has a maximum output power of 25.2W. It also includes a power indicator and has a typical efficiency of 76%.
Cosel R25A-12-J technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25.2W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-12-J to view detailed technical specifications.
No datasheet is available for this part.