The Cosel R25A-15-N is a 15V AC/DC regulated power supply with a maximum output current of 1.7A and a maximum output power of 25.5W. It has an efficiency of 76% and a minimum isolation voltage of 2000VAC. The power supply operates within a temperature range of -10°C to 60°C and has a power indicator. It is configured as a fixed output type and has a line regulation of 60mV and a load regulation of 120mV.
Cosel R25A-15-N technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25.5W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-15-N to view detailed technical specifications.
No datasheet is available for this part.