The Cosel R25A-18-J is an open frame regulated AC/DC power supply with a single output voltage of 18V and a maximum output current of 1.4A. It has a maximum output power of 25.2W and an efficiency of 77% typical. The power supply has a minimum isolation voltage of 2000VAC and operates over a temperature range of -10°C to 60°C. It is not configurable and is not intended for medical applications.
Cosel R25A-18-J technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 1.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25.2W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 72mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-18-J to view detailed technical specifications.
No datasheet is available for this part.