The Cosel R25A-24-G is a regulated AC/DC power supply with a single output voltage of 24V. It can deliver a maximum output current of 1.1A and a maximum output power of 26.4W. The supply operates within a temperature range of -10°C to 60°C and features a minimum isolation voltage of 2000VAC. It has a high efficiency of 79% and low ripple and noise of 180mV maximum. The power supply is configured as a fixed output type and has a power indicator for monitoring. It is designed for general use and does not meet medical application standards.
Cosel R25A-24-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 26.4W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-24-G to view detailed technical specifications.
No datasheet is available for this part.