The Cosel R25A-24-JN is a single-output, regulated AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 1.1A. It features a maximum output power of 26.4W and an efficiency of 79% (typical). The supply is designed for use in applications requiring a minimum isolation voltage of 2000VAC and operates over a temperature range of -10 to 60°C. Additionally, the R25A-24-JN includes a power indicator and meets the requirements for general use.
Cosel R25A-24-JN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 26.4W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 96mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-24-JN to view detailed technical specifications.
No datasheet is available for this part.