The Cosel R25A-3 is a regulated AC/DC power supply with a single output voltage of 3V and a maximum output current of 5A. It has a maximum output power of 15W and an efficiency of 69% typical. The power supply operates over a temperature range of -10°C to 60°C and has a minimum isolation voltage of 2000VAC. It features a screw terminal block input connector and a power indicator. The Cosel R25A-3 is a fixed output type power supply with a line regulation of 20mV and a load regulation of 40mV.
Cosel R25A-3 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 69(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-3 to view detailed technical specifications.
No datasheet is available for this part.