The Cosel R25A-5-G is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 5A, resulting in a maximum output power of 25W. It has an efficiency of 73% and a minimum isolation voltage of 2000VAC. The power supply operates within a temperature range of -10°C to 60°C and is configured as a fixed output type. The input connector type is a screw terminal block and a power indicator is present. The power supply has a line regulation of 20mV and a load regulation of 40mV, with a maximum ripple and noise of 160mV.
Cosel R25A-5-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-5-G to view detailed technical specifications.
No datasheet is available for this part.