The Cosel R25A-5-N is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 5A. It has a maximum output power of 25W and an efficiency of 73% typical. The power supply is enclosed in a style and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It features a screw terminal block input connector and a power indicator. The power supply has a minimum isolation voltage of 2000VAC and a line regulation of 20mV.
Cosel R25A-5-N technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-5-N to view detailed technical specifications.
No datasheet is available for this part.