The R25A-9-N is a single-output regulated AC/DC power supply with an output voltage of 9V and a maximum output current of 2.8A. It has a maximum output power of 25.2W and an efficiency of 75% typical. The supply is enclosed in a style suitable for general use and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It is not configurable and is not intended for medical applications. The power supply has a minimum isolation voltage of 2000VAC and a line regulation of 36mV. It also features a power indicator and a screw terminal block input connector.
Cosel R25A-9-N technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 2.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25.2W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 36mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R25A-9-N to view detailed technical specifications.
No datasheet is available for this part.